
FMW28TR1003 | |
|---|---|
DigiKey Part Number | 5328-FMW28TR1003-ND |
Manufacturer | |
Manufacturer Product Number | FMW28TR1003 |
Description | WG TERMINATION WR-28 26.5-40 GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Radar 26.5GHz ~ 40GHz 1W |
Datasheet | Datasheet |
Category | Frequency 26.5GHz ~ 40GHz |
Manufacturer Fairview Microwave | RF Type Radar |
Packaging Bag | Secondary Attributes 1W |
Part Status Active | Mounting Type Chassis Mount |
Function Termination | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,67000 € | 344,67 € |
| Unit Price without VAT: | 344,67000 € |
|---|---|
| Unit Price with VAT: | 410,15730 € |

