
FMW28TR1002 | |
|---|---|
DigiKey Part Number | 5328-FMW28TR1002-ND |
Manufacturer | |
Manufacturer Product Number | FMW28TR1002 |
Description | WG TERMINATION WR-28 29.4-31 GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Radar 29.4GHz ~ 31GHz 2W |
Datasheet | Datasheet |
Category | Frequency 29.4GHz ~ 31GHz |
Manufacturer Fairview Microwave | RF Type Radar |
Packaging Bag | Secondary Attributes 2W |
Part Status Active | Mounting Type Chassis Mount |
Function Termination | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,24000 € | 392,24 € |
| Unit Price without VAT: | 392,24000 € |
|---|---|
| Unit Price with VAT: | 466,76560 € |

