
FMW28PS1002 | |
|---|---|
DigiKey Part Number | 5328-FMW28PS1002-ND |
Manufacturer | |
Manufacturer Product Number | FMW28PS1002 |
Description | WG PHASE SHIFTER WR-28 26.5-40 G |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 26.5GHz ~ 40GHz 180° Phase Shift |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Phase Shifter | |
Frequency | 26.5GHz ~ 40GHz | |
RF Type | General Purpose | |
Secondary Attributes | 180° Phase Shift | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |

