
FMW28F012 | |
|---|---|
DigiKey Part Number | 5328-FMW28F012-ND |
Manufacturer | |
Manufacturer Product Number | FMW28F012 |
Description | WR-28 HIGHPASS WAVEGUIDE FILTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 35GHz Center Frequency High Pass RF Filter (Radio Frequency) 10GHz Bandwidth 0.5dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 35GHz Center | |
Bandwidth | 10GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 1.575" L x 0.750" W (40.00mm x 19.05mm) | |
Height (Max) | 0.755" (19.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 942,88000 € | 942,88 € |
| Unit Price without VAT: | 942,88000 € |
|---|---|
| Unit Price with VAT: | 1.122,02720 € |

