
FMW28CP010-20 | |
|---|---|
DigiKey Part Number | 5328-FMW28CP010-20-ND |
Manufacturer | |
Manufacturer Product Number | FMW28CP010-20 |
Description | WG COUPLER WR-28 26.5-40 GHZ 20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 26.5GHz ~ 40GHz 20 ± 0.8dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 26.5GHz ~ 40GHz | |
Coupling Factor | 20 ± 0.8dB | |
Applications | General Purpose | |
Insertion Loss | 0.6dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.735,42000 € | 1.735,42 € |
| Unit Price without VAT: | 1.735,42000 € |
|---|---|
| Unit Price with VAT: | 2.065,14980 € |

