
FMW28CP005-40 | |
|---|---|
DigiKey Part Number | 5328-FMW28CP005-40-ND |
Manufacturer | |
Manufacturer Product Number | FMW28CP005-40 |
Description | 40 DB WR-28 WAVEGUIDE BROADWALL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Radar 26.5GHz ~ 40GHz 40dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 26.5GHz ~ 40GHz | |
Coupling Factor | 40dB | |
Applications | Radar | |
Insertion Loss | 0.3dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.275,13000 € | 2.275,13 € |
| Unit Price without VAT: | 2.275,13000 € |
|---|---|
| Unit Price with VAT: | 2.707,40470 € |

