
FMW19F001 | |
|---|---|
DigiKey Part Number | 5328-FMW19F001-ND |
Manufacturer | |
Manufacturer Product Number | FMW19F001 |
Description | WR-19 BANDPASS WAVEGUIDE FILTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 10GHz Bandwidth 1dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 45GHz Center | |
Bandwidth | 10GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 1.125" Dia x 1.181" L (28.58mm x 30.00mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.095,88000 € | 1.095,88 € |
| Unit Price without VAT: | 1.095,88000 € |
|---|---|
| Unit Price with VAT: | 1.304,09720 € |

