8.15GHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 0.2dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMW112F001

DigiKey Part Number
5328-FMW112F001-ND
Manufacturer
Manufacturer Product Number
FMW112F001
Description
WR-112 BANDPASS WAVEGUIDE FILTER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.15GHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 0.2dB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Frequency
8.15GHz Center
Bandwidth
500MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
0.2dB
Mounting Type
Chassis Mount
Package / Case
Module
Size / Dimension
8.661" L x 1.882" W (220.00mm x 47.80mm)
Height (Max)
1.887" (47.93mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.013,87000 €1.013,87 €
Manufacturers Standard Package
Unit Price without VAT:1.013,87000 €
Unit Price with VAT:1.206,50530 €