
FMVC31008 | |
|---|---|
DigiKey Part Number | 5328-FMVC31008-ND |
Manufacturer | |
Manufacturer Product Number | FMVC31008 |
Description | VOLT CONTROL OSC 100MHZ-200MHZ |
Customer Reference | |
Detailed Description | 150MHz Center Frequency 0.5 V ~ 18 V Voltage Controlled Oscillator 11 dBm -12 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Icc Max 19mA |
Manufacturer Fairview Microwave | Pushing (MHz/V) 0.2 |
Packaging Bag | Power (dBm) 11 |
Part Status Obsolete | Phase Noise Typ (dBc/Hz) -113 |
Frequency Range 100 ~ 200MHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 150MHz | Package / Case Module, SMA Connectors |
Voltage - Supply 15V | Size / Dimension 0.949" L x 0.949" W (24.10mm x 24.10mm) |
Tuning Voltage (VDC) 0.5 V ~ 18 V | Height 0.285" (7.24mm) |
2nd Harmonic, Typ (dBc) -12 |

