
FMVC13011 | |
|---|---|
DigiKey Part Number | 5328-FMVC13011-ND |
Manufacturer | |
Manufacturer Product Number | FMVC13011 |
Description | VOLT CONTROL OSC 200MHZ-400MHZ |
Customer Reference | |
Detailed Description | 300MHz Center Frequency 0 V ~ 20 V Voltage Controlled Oscillator 11 ±1 dBm -14 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Icc Max 20mA |
Manufacturer Fairview Microwave | Pushing (MHz/V) 20 |
Packaging Bag | Power (dBm) 11 ±1 |
Part Status Obsolete | Phase Noise Typ (dBc/Hz) -106 |
Frequency Range 200 ~ 400MHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 300MHz | Package / Case 4-SMD, Flat Leads |
Voltage - Supply 15V | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tuning Voltage (VDC) 0 V ~ 20 V | Height 0.252" (6.40mm) |
2nd Harmonic, Typ (dBc) -14 |

