
FMVC13001 | |
|---|---|
DigiKey Part Number | 5328-FMVC13001-ND |
Manufacturer | |
Manufacturer Product Number | FMVC13001 |
Description | VOLT CONTROL OSC 18MHZ-30MHZ |
Customer Reference | |
Detailed Description | 24MHz Center Frequency 0 V ~ 12 V Voltage Controlled Oscillator 12 -2, +1.5 dBm -13 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency Range | 18 ~ 30MHz | |
Frequency - Center | 24MHz | |
Voltage - Supply | 12V | |
Tuning Voltage (VDC) | 0 V ~ 12 V | |
2nd Harmonic, Typ (dBc) | -13 | |
Icc Max | 19mA | |
Pushing (MHz/V) | 1.8 | |
Power (dBm) | 12 -2, +1.5 | |
Phase Noise Typ (dBc/Hz) | -120 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 4-SMD, Flat Leads | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.252" (6.40mm) |

