
FMVC11027 | |
|---|---|
DigiKey Part Number | 5328-FMVC11027-ND |
Manufacturer | |
Manufacturer Product Number | FMVC11027 |
Description | VOLT CONTROL OSC 4.26GHZ-5GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.63GHz Center Frequency 0 V ~ 10 V Voltage Controlled Oscillator 7 (min) dBm -18 (Max) 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | 2nd Harmonic, Typ (dBc) -18 (Max) |
Manufacturer Fairview Microwave | Icc Max 25mA |
Packaging Bag | Power (dBm) 7 (min) |
Part Status Active | Phase Noise Typ (dBc/Hz) -79 (Max) |
Frequency Range 4.26 ~ 5GHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 4.63GHz | Package / Case 16-SMD, No Lead |
Voltage - Supply 11V | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tuning Voltage (VDC) 0 V ~ 10 V | Height 0.126" (3.20mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,62000 € | 66,62 € |
| Unit Price without VAT: | 66,62000 € |
|---|---|
| Unit Price with VAT: | 79,27780 € |

