
FMVC11024 | |
|---|---|
DigiKey Part Number | 5328-FMVC11024-ND |
Manufacturer | |
Manufacturer Product Number | FMVC11024 |
Description | VOLT CONTROL OSC 3GHZ-3.5GHZ |
Customer Reference | |
Detailed Description | 3.25GHz Center Frequency 0 V ~ 10 V Voltage Controlled Oscillator 10 -2, +1.5 dBm -16 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Icc Max 22mA |
Manufacturer Fairview Microwave | Pushing (MHz/V) 135 |
Packaging Bag | Power (dBm) 10 -2, +1.5 |
Part Status Obsolete | Phase Noise Typ (dBc/Hz) -81 |
Frequency Range 3 ~ 3.5GHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 3.25GHz | Package / Case 16-SMD, No Lead |
Voltage - Supply 11V | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tuning Voltage (VDC) 0 V ~ 10 V | Height 0.126" (3.20mm) |
2nd Harmonic, Typ (dBc) -16 |

