
FMVC11021 | |
|---|---|
DigiKey Part Number | 5328-FMVC11021-ND |
Manufacturer | |
Manufacturer Product Number | FMVC11021 |
Description | VOLT CONTROL OSC 1.5GHZ-2.5GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2GHz Center Frequency 0 V ~ 16 V Voltage Controlled Oscillator 10 (min) dBm -12 (Max) 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | 2nd Harmonic, Typ (dBc) -12 (Max) |
Manufacturer Fairview Microwave | Icc Max 22mA |
Packaging Bag | Power (dBm) 10 (min) |
Part Status Active | Phase Noise Typ (dBc/Hz) -84 (Max) |
Frequency Range 1.5 ~ 2.5GHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 2GHz | Package / Case 16-SMD, No Lead |
Voltage - Supply 15V | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tuning Voltage (VDC) 0 V ~ 16 V | Height 0.126" (3.20mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,16000 € | 67,16 € |
| Unit Price without VAT: | 67,16000 € |
|---|---|
| Unit Price with VAT: | 79,92040 € |

