1.5GHz Center Frequency 0 V ~ 20 V Voltage Controlled Oscillator 11 -1.5, +2.5 dBm -12 2nd Harmonic, Typ (dBc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMVC11018

DigiKey Part Number
5328-FMVC11018-ND
Manufacturer
Manufacturer Product Number
FMVC11018
Description
VOLT CONTROL OSC 1.2GHZ-1.8GHZ
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.5GHz Center Frequency 0 V ~ 20 V Voltage Controlled Oscillator 11 -1.5, +2.5 dBm -12 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Icc Max
23mA
Manufacturer
Fairview Microwave
Pushing (MHz/V)
85
Packaging
Bag
Power (dBm)
11 -1.5, +2.5
Part Status
Active
Phase Noise Typ (dBc/Hz)
-89
Frequency Range
1.2 ~ 1.8GHz
Operating Temperature
-40°C ~ 85°C
Frequency - Center
1.5GHz
Package / Case
16-SMD, No Lead
Voltage - Supply
15V
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Tuning Voltage (VDC)
0 V ~ 20 V
Height
0.126" (3.20mm)
2nd Harmonic, Typ (dBc)
-12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
164,97000 €64,97 €
Manufacturers Standard Package
Unit Price without VAT:64,97000 €
Unit Price with VAT:77,31430 €