
FMVC11009 | |
|---|---|
DigiKey Part Number | 5328-FMVC11009-ND |
Manufacturer | |
Manufacturer Product Number | FMVC11009 |
Description | VOLT CONTROL OSC 100MHZ-200MHZ |
Customer Reference | |
Detailed Description | 150MHz Center Frequency 0 V ~ 18 V Voltage Controlled Oscillator 11 ±0.5 dBm -12 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency Range | 100 ~ 200MHz | |
Frequency - Center | 150MHz | |
Voltage - Supply | 15V | |
Tuning Voltage (VDC) | 0 V ~ 18 V | |
2nd Harmonic, Typ (dBc) | -12 | |
Icc Max | 19mA | |
Pushing (MHz/V) | 8 | |
Power (dBm) | 11 ±0.5 | |
Phase Noise Typ (dBc/Hz) | -113 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD, No Lead | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.126" (3.20mm) |

