
FMVC11003 | |
|---|---|
DigiKey Part Number | 5328-FMVC11003-ND |
Manufacturer | |
Manufacturer Product Number | FMVC11003 |
Description | VOLT CONTROL OSC 30MHZ-60MHZ |
Customer Reference | |
Detailed Description | 45MHz Center Frequency 0 V ~ 15 V Voltage Controlled Oscillator 11 dBm -14 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Icc Max 18mA |
Manufacturer Fairview Microwave | Pushing (MHz/V) 0.05 |
Packaging Bag | Power (dBm) 11 |
Part Status Obsolete | Phase Noise Typ (dBc/Hz) -119 |
Frequency Range 30 ~ 60MHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 45MHz | Package / Case 16-SMD, No Lead |
Voltage - Supply 15V | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tuning Voltage (VDC) 0 V ~ 15 V | Height 0.126" (3.20mm) |
2nd Harmonic, Typ (dBc) -14 |

