
FMVC011 | |
|---|---|
DigiKey Part Number | 5328-FMVC011-ND |
Manufacturer | |
Manufacturer Product Number | FMVC011 |
Description | VOLT CONTROL OSC 4.8GHZ-5.2GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5GHz Center Frequency 0 V ~ 3 V Voltage Controlled Oscillator 1 +3 dBm -20 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Icc Max 10mA |
Manufacturer Fairview Microwave | Pushing (MHz/V) 300 |
Packaging Bag | Power (dBm) 1 +3 |
Part Status Active | Phase Noise Typ (dBc/Hz) -80 |
Frequency Range 4.8 ~ 5.2GHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 5GHz | Package / Case 8-SMD Module |
Voltage - Supply 3.3V | Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm) |
Tuning Voltage (VDC) 0 V ~ 3 V | Height 0.075" (1.90mm) |
2nd Harmonic, Typ (dBc) -20 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,34000 € | 69,34 € |
| Unit Price without VAT: | 69,34000 € |
|---|---|
| Unit Price with VAT: | 82,51460 € |

