
FMVC009 | |
|---|---|
DigiKey Part Number | 5328-FMVC009-ND |
Manufacturer | |
Manufacturer Product Number | FMVC009 |
Description | VOLT CONTROL OSC 3.57GHZ-4.58GHZ |
Customer Reference | |
Detailed Description | 4.075GHz Center Frequency 0 V ~ 11.5 V Voltage Controlled Oscillator 8 ±1 dBm -17 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency Range | 3.57 ~ 4.58GHz | |
Frequency - Center | 4.075GHz | |
Voltage - Supply | 12V | |
Tuning Voltage (VDC) | 0 V ~ 11.5 V | |
2nd Harmonic, Typ (dBc) | -17 | |
Icc Max | 25mA | |
Pushing (MHz/V) | 145 | |
Power (dBm) | 8 ±1 | |
Phase Noise Typ (dBc/Hz) | -83 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.175" L x 0.175" W (4.40mm x 4.40mm) | |
Height | 0.075" (1.90mm) |

