
FMVC004 | |
|---|---|
DigiKey Part Number | 5328-FMVC004-ND |
Manufacturer | |
Manufacturer Product Number | FMVC004 |
Description | VOLT CONTROL OSC 800MHZ-1.6GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2GHz Center Frequency 0 V ~ 18 V Voltage Controlled Oscillator 11 -1, +2 dBm -17 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Icc Max 25mA |
Manufacturer Fairview Microwave | Pushing (MHz/V) 70 |
Packaging Bag | Power (dBm) 11 -1, +2 |
Part Status Active | Phase Noise Typ (dBc/Hz) -93 |
Frequency Range 800 ~ 1600MHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 1.2GHz | Package / Case 8-SMD Module |
Voltage - Supply 5V | Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm) |
Tuning Voltage (VDC) 0 V ~ 18 V | Height 0.075" (1.90mm) |
2nd Harmonic, Typ (dBc) -17 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,71000 € | 113,71 € |
| Unit Price without VAT: | 113,71000 € |
|---|---|
| Unit Price with VAT: | 135,31490 € |

