
FMVC003 | |
|---|---|
DigiKey Part Number | 5328-FMVC003-ND |
Manufacturer | |
Manufacturer Product Number | FMVC003 |
Description | VOLT CONTROL OSC 500MHZ-1GHZ |
Customer Reference | |
Detailed Description | 750MHz Center Frequency 0 V ~ 19 V Voltage Controlled Oscillator 6 -1, +2 dBm -10 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency Range | 500 ~ 1000MHz | |
Frequency - Center | 750MHz | |
Voltage - Supply | 10V | |
Tuning Voltage (VDC) | 0 V ~ 19 V | |
2nd Harmonic, Typ (dBc) | -10 | |
Icc Max | 15mA | |
Pushing (MHz/V) | 42 | |
Power (dBm) | 6 -1, +2 | |
Phase Noise Typ (dBc/Hz) | -97 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.173" L x 0.173" W (4.40mm x 4.40mm) | |
Height | 0.075" (1.90mm) |

