
FMVC002 | |
|---|---|
DigiKey Part Number | 5328-FMVC002-ND |
Manufacturer | |
Manufacturer Product Number | FMVC002 |
Description | VOLT CONTROL OSC 250MHZ-500MHZ |
Customer Reference | |
Detailed Description | 375MHz Center Frequency 0 V ~ 20 V Voltage Controlled Oscillator 8 -1, +2 dBm -8 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Icc Max 20mA |
Manufacturer Fairview Microwave | Pushing (MHz/V) 17 |
Packaging Bag | Power (dBm) 8 -1, +2 |
Part Status Obsolete | Phase Noise Typ (dBc/Hz) -107 |
Frequency Range 250 ~ 500MHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 375MHz | Package / Case 8-SMD Module |
Voltage - Supply 5V | Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm) |
Tuning Voltage (VDC) 0 V ~ 20 V | Height 0.075" (1.90mm) |
2nd Harmonic, Typ (dBc) -8 |

