
FMTR6255C | |
|---|---|
DigiKey Part Number | 5328-FMTR6255C-ND |
Manufacturer | |
Manufacturer Product Number | FMTR6255C |
Description | TERM JACK BNC 1.2 VSWR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket BNC 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 2 GHz | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | - | |
Contact Finish | - | |
Features | Chain | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,00000 € | 35,00 € |
| Unit Price without VAT: | 35,00000 € |
|---|---|
| Unit Price with VAT: | 41,65000 € |

