
FMTR6033A | |
|---|---|
DigiKey Part Number | 5328-FMTR6033A-ND |
Manufacturer | |
Manufacturer Product Number | FMTR6033A |
Description | N-TYPE MALE (PLUG) TO N-TYPE FEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 1 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,48000 € | 188,48 € |
| Unit Price without VAT: | 188,48000 € |
|---|---|
| Unit Price with VAT: | 224,29120 € |

