
FMTR1183 | |
|---|---|
DigiKey Part Number | 5328-FMTR1183-ND |
Manufacturer | |
Manufacturer Product Number | FMTR1183 |
Description | N-TYPE MALE (PLUG) TERMINATION ( |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Manufacturer Fairview Microwave | Impedance 50 Ohms |
Packaging Bulk | Mounting Type Free Hanging, Cap |
Part Status Active | Contact Material Brass |
Connector Style N Type | Contact Finish Tri-Metal |
Connector Type Plug, Male Pin | Body Material Brass |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

