
FMTR1176 | |
|---|---|
DigiKey Part Number | 5328-FMTR1176-ND |
Manufacturer | |
Manufacturer Product Number | FMTR1176 |
Description | TNC FEMALE (JACK) TERMINATION (L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket TNC 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Free Hanging, Cap |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style TNC | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,78000 € | 149,78 € |
| Unit Price without VAT: | 149,78000 € |
|---|---|
| Unit Price with VAT: | 178,23820 € |

