
FMTR1175 | |
|---|---|
DigiKey Part Number | 5328-FMTR1175-ND |
Manufacturer | |
Manufacturer Product Number | FMTR1175 |
Description | N-TYPE FEMALE (JACK) TERMINATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket N Type 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Free Hanging, Cap |
Packaging Bulk | Body Finish Tri-Metal |
Part Status Active | Contact Material Beryllium Copper |
Connector Style N Type | Contact Finish Gold |
Connector Type Jack, Female Socket | Body Material Brass |
Frequency - Max 18 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,41000 € | 141,41 € |
| Unit Price without VAT: | 141,41000 € |
|---|---|
| Unit Price with VAT: | 168,27790 € |

