
FMTR1163 | |
|---|---|
DigiKey Part Number | 5328-FMTR1163-ND |
Manufacturer | |
Manufacturer Product Number | FMTR1163 |
Description | 2.2-5 MALE (PLUG) TERMINATION (L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 2.2/5 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Free Hanging, Cap |
Packaging Bulk | Body Finish Tri-Metal |
Part Status Active | Contact Material Beryllium Copper |
Connector Style 2.2/5 | Contact Finish Silver |
Connector Type Plug, Male Pin | Body Material Brass |
Frequency - Max 6 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,99000 € | 115,99 € |
| Unit Price without VAT: | 115,99000 € |
|---|---|
| Unit Price with VAT: | 138,02810 € |

