Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMTR1145C

DigiKey Part Number
5328-FMTR1145C-ND
Manufacturer
Manufacturer Product Number
FMTR1145C
Description
TERM PLUG SMA SS 1.15 VSWR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
Fairview Microwave
Mounting Type
Free Hanging, Cap
Packaging
Bag
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Connector Style
SMA
Features
Chain
Connector Type
Plug, Male Pin
Body Material
Stainless Steel
Frequency - Max
12 GHz
Dielectric Material
Polytetrafluoroethylene (PTFE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
145,54000 €45,54 €
Manufacturers Standard Package
Unit Price without VAT:45,54000 €
Unit Price with VAT:54,19260 €