
FMTR1140 | |
|---|---|
DigiKey Part Number | 5328-FMTR1140-ND |
Manufacturer | |
Manufacturer Product Number | FMTR1140 |
Description | TERM PLUG TNC 1.35 VSWR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | TNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 12.4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Aluminum | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,73000 € | 219,73 € |
| Unit Price without VAT: | 219,73000 € |
|---|---|
| Unit Price with VAT: | 261,47870 € |

