
FMTR1122 | |
|---|---|
DigiKey Part Number | 5328-FMTR1122-ND |
Manufacturer | |
Manufacturer Product Number | FMTR1122 |
Description | TERM JACK 4.3-10 1.25 VSWR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket 4.3/10 50 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Manufacturer Fairview Microwave | Impedance 50 Ohms |
Packaging Bag | Mounting Type Free Hanging, Cap |
Part Status Active | Contact Material Brass |
Connector Style 4.3/10 | Contact Finish Gold |
Connector Type Jack, Female Socket | Body Material Aluminum |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,28000 € | 88,28 € |
| Unit Price without VAT: | 88,28000 € |
|---|---|
| Unit Price with VAT: | 105,05320 € |

