
FMTR1114 | |
|---|---|
DigiKey Part Number | 5328-FMTR1114-ND |
Manufacturer | |
Manufacturer Product Number | FMTR1114 |
Description | TERM JACK SMP 1.2 VSWR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMP 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Free Hanging, Cap |
Packaging Bag | Body Finish Gold |
Part Status Active | Contact Material Beryllium Copper |
Connector Style SMP | Contact Finish Gold |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Frequency - Max 27 GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,28000 € | 114,28 € |
| Unit Price without VAT: | 114,28000 € |
|---|---|
| Unit Price with VAT: | 135,99320 € |

