
FMTR1110 | |
|---|---|
DigiKey Part Number | 5328-FMTR1110-ND |
Manufacturer | |
Manufacturer Product Number | FMTR1110 |
Description | TERM PLUG 3.5MM 1.25 VSWR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 3.5mm 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | 3.5mm | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 34.5 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,82000 € | 262,82 € |
| Unit Price without VAT: | 262,82000 € |
|---|---|
| Unit Price with VAT: | 312,75580 € |

