Terminator Coax Connector Plug, Male Pin 3.5mm 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMTR1109

DigiKey Part Number
5328-FMTR1109-ND
Manufacturer
Manufacturer Product Number
FMTR1109
Description
TERM PLUG 3.5MM 1.15 VSWR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin 3.5mm 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
34.5 GHz
Manufacturer
Fairview Microwave
Impedance
50 Ohms
Packaging
Bag
Mounting Type
Free Hanging, Cap
Part Status
Active
Contact Material
Beryllium Copper
Connector Style
3.5mm
Contact Finish
Gold
Connector Type
Plug, Male Pin
Body Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1315,17000 €315,17 €
Manufacturers Standard Package
Unit Price without VAT:315,17000 €
Unit Price with VAT:375,05230 €