
FMTR1107 | |
|---|---|
DigiKey Part Number | 5328-FMTR1107-ND |
Manufacturer | |
Manufacturer Product Number | FMTR1107 |
Description | TERM PLUG 2.92MM 1.15 VSWR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Free Hanging, Cap |
Packaging Bag | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style 2.92mm | Features Chain |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Frequency - Max 40 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,66000 € | 226,66 € |
| Unit Price without VAT: | 226,66000 € |
|---|---|
| Unit Price with VAT: | 269,72540 € |

