
FMTR1103 | |
|---|---|
DigiKey Part Number | 5328-FMTR1103-ND |
Manufacturer | |
Manufacturer Product Number | FMTR1103 |
Description | TERM PLUG 2.4MM 1.2 VSWR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 2.4mm (APC-2.4, OS-50) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | 2.4mm (APC-2.4, OS-50) | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 50 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,50000 € | 479,50 € |
| Unit Price without VAT: | 479,50000 € |
|---|---|
| Unit Price with VAT: | 570,60500 € |

