
FMTR1052 | |
|---|---|
DigiKey Part Number | 5328-FMTR1052-ND |
Manufacturer | |
Manufacturer Product Number | FMTR1052 |
Description | TERM PLUG QMA 1.1 VSWR |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin QMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | QMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 3 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |

