
FMTR1042 | |
|---|---|
DigiKey Part Number | 5328-FMTR1042-ND |
Manufacturer | |
Manufacturer Product Number | FMTR1042 |
Description | TERM JACK BMA 1.3 VSWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket BMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BMA | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,04000 € | 261,04 € |
| Unit Price without VAT: | 261,04000 € |
|---|---|
| Unit Price with VAT: | 310,63760 € |

