
FMTR1035A | |
|---|---|
DigiKey Part Number | 5328-FMTR1035A-ND |
Manufacturer | |
Manufacturer Product Number | FMTR1035A |
Description | TERM PLUG 4.3-10 100 WATTS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 4.3/10 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | 4.3/10 | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 2.7 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,03000 € | 657,03 € |
| Unit Price without VAT: | 657,03000 € |
|---|---|
| Unit Price with VAT: | 781,86570 € |

