
FMTR1033 | |
|---|---|
DigiKey Part Number | 5328-FMTR1033-ND |
Manufacturer | |
Manufacturer Product Number | FMTR1033 |
Description | TERM JACK 7/16 DIN 1.2 VSWR |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 7/16 DIN 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | 7/16 DIN | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 2.7 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Square Flange | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - |

