
FMTR1027 | |
|---|---|
DigiKey Part Number | 5328-FMTR1027-ND |
Manufacturer | |
Manufacturer Product Number | FMTR1027 |
Description | TERM PLUG 4.3-10 1.15 VSWR |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 4.3/10 50 Ohms |
Datasheet | Datasheet |
Category | Connector Type Plug, Male Pin |
Manufacturer Fairview Microwave | Frequency - Max 2.7 GHz |
Packaging Bag | Impedance 50 Ohms |
Part Status Obsolete | Mounting Type Panel Mount |
Connector Style 4.3/10 |

