
FMTR1022 | |
|---|---|
DigiKey Part Number | 5328-FMTR1022-ND |
Manufacturer | |
Manufacturer Product Number | FMTR1022 |
Description | TERM PLUG 4.1/9.5 MINI DIN 1.33 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 4.1/9.5 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | 4.1/9.5 | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 2.7 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,66000 € | 309,66 € |
| Unit Price without VAT: | 309,66000 € |
|---|---|
| Unit Price with VAT: | 368,49540 € |

