
FMTR1010 | |
|---|---|
DigiKey Part Number | 5328-FMTR1010-ND |
Manufacturer | |
Manufacturer Product Number | FMTR1010 |
Description | TERM JACK TYPE N 1.3 VSWR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 3 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Square Flange | |
Body Finish | Nickel | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,42000 € | 799,42 € |
| Unit Price without VAT: | 799,42000 € |
|---|---|
| Unit Price with VAT: | 951,30980 € |

