
FMTR1006 | |
|---|---|
DigiKey Part Number | 5328-FMTR1006-ND |
Manufacturer | |
Manufacturer Product Number | FMTR1006 |
Description | TERM JACK SMA 1.25 VSWR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 4.2 GHz |
Manufacturer Fairview Microwave | Impedance 50 Ohms |
Packaging Bag | Mounting Type Panel Mount, Square Flange |
Part Status Active | Body Finish Gold |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Jack, Female Socket |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,51000 € | 307,51 € |
| Unit Price without VAT: | 307,51000 € |
|---|---|
| Unit Price with VAT: | 365,93690 € |

