
FMTR1003 | |
|---|---|
DigiKey Part Number | 5328-FMTR1003-ND |
Manufacturer | |
Manufacturer Product Number | FMTR1003 |
Description | CALIBRATION KIT COMP 3.5MM PLUG |
Customer Reference | |
Detailed Description | Specialized Calibration Kit for use with Network Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Specialized | |
Accessory Type | Calibration Kit | |
For Use With/Related Products | Network Analyzer | |
Specifications | 8.5GHz |

