
FMTR042 | |
|---|---|
DigiKey Part Number | 5328-FMTR042-ND |
Manufacturer | |
Manufacturer Product Number | FMTR042 |
Description | TERM PLUG SMB 1.2 VSWR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMB 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMB | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,00000 € | 48,00 € |
| Unit Price without VAT: | 48,00000 € |
|---|---|
| Unit Price with VAT: | 57,12000 € |

