
FMTP1028 | |
|---|---|
DigiKey Part Number | 5328-FMTP1028-ND |
Manufacturer | |
Manufacturer Product Number | FMTP1028 |
Description | TAPPER TYPE N JACK 350MHZ-5.85GH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 4G, LTE, PCS, UMTS, Wi-Fi, WiMAX 350MHz ~ 5.85GHz 7dB 300W Module |
Datasheet | Datasheet |
Category | Applications 4G, LTE, PCS, UMTS, Wi-Fi, WiMAX |
Manufacturer Fairview Microwave | Insertion Loss 0.17dB |
Packaging Bag | Power - Max 300W |
Part Status Active | Return Loss -14.7dB |
Coupler Type Standard | Package / Case Module |
Frequency 350MHz ~ 5.85GHz | Supplier Device Package Module |
Coupling Factor 7dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,68000 € | 134,68 € |
| Unit Price without VAT: | 134,68000 € |
|---|---|
| Unit Price with VAT: | 160,26920 € |

