
FMTP1012 | |
|---|---|
DigiKey Part Number | 5328-FMTP1012-ND |
Manufacturer | |
Manufacturer Product Number | FMTP1012 |
Description | TAPPER 4.1/9.5 MINI DIN JACK 350 |
Customer Reference | |
Detailed Description | RF Directional Coupler 4G, LTE, PCS, UMTS, Wi-Fi, WiMAX 350MHz ~ 5.85GHz 15dB 300W Module |
Datasheet | Datasheet |
Category | Applications 4G, LTE, PCS, UMTS, Wi-Fi, WiMAX |
Manufacturer Fairview Microwave | Insertion Loss 0.17dB |
Packaging Bag | Power - Max 300W |
Part Status Obsolete | Return Loss -19.8dB |
Coupler Type Standard | Package / Case Module |
Frequency 350MHz ~ 5.85GHz | Supplier Device Package Module |
Coupling Factor 15dB |

