
FMTP1011 | |
|---|---|
DigiKey Part Number | 5328-FMTP1011-ND |
Manufacturer | |
Manufacturer Product Number | FMTP1011 |
Description | TAPPER 4.3-10 JACK 350MHZ-5.85GH |
Customer Reference | |
Detailed Description | RF Directional Coupler 4G, LTE, PCS, UMTS, Wi-Fi, WiMAX 350MHz ~ 5.85GHz 10dB 300W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 350MHz ~ 5.85GHz | |
Coupling Factor | 10dB | |
Applications | 4G, LTE, PCS, UMTS, Wi-Fi, WiMAX | |
Insertion Loss | 0.17dB | |
Power - Max | 300W | |
Isolation | - | |
Return Loss | -17.7dB | |
Package / Case | Module | |
Supplier Device Package | Module |

