
FMTL5221 | |
|---|---|
DigiKey Part Number | 5328-FMTL5221-ND |
Manufacturer | |
Manufacturer Product Number | FMTL5221 |
Description | CRIMP TOOL FOR RG58, RG7, RG11, |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC, F, RCA Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Coaxial, RF - BNC, F, RCA Compression | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Top Entry | |
Grade | - | |
Qualification | - | |
Features | - |

